1586872-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1586872-1

04P UMNL HDR ASSY, GW ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

1586872-1 is a 4-circuit socket header assembly with drain holes, designed for PCB mounting applications as part of the Universal MATE-N-LOK connector series. The housing is constructed from natural-colored nylon with UL94V-2 flammability rating, while the pin contacts are made of phosphor bronze with pre-tin finish. Key dimensions include an overall length of 26.67 mm (1.0501 in), width of 13.97 mm (0.550 in), and mounting hole diameter of Ø1.78±0.07 mm (0.070±0.003 in) with 6.35 mm (0.250 in) typical spacing. The assembly features glow-wire flammability (GWFI) ratings up to 960°C and glow-wire ignition (GWIT) of 825°C per IEC standards, ensuring reliable performance in demanding environments. This connector is ideal for industrial and commercial applications requiring secure, solderable PCB connections.

Search Keywords: 15868721

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1586872-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
BAG
Type:
Mate N Lock
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
RCP
Number of Contacts:
4
Termination Method:
Solder
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
12/Contact A
Operating Temperature:
-55 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 1586872-1 RoHS compliant?

Yes, 1586872-1 is RoHS compliant.

What is the lead time for 1586872-1?

The standard lead time for 1586872-1 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 5,563

Can Ship immediately

MOQ for In Stock Qty: 100

MOQ for out of Stock Qty: 1500

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
100 +
$1.87