1586161-1
TE Connectivity / AMP Brand02P UMNL HDR 94VO NDH
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
DESCRIPTION
02P UMNL HDR 94VO NDH
Search Keywords: 15861611
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1586161-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
200
Package Type:
Bag
Type:
Mate N Lock
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
HDR
Number of Contacts:
2
Termination Method:
Solder
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
IN STOCK: 0
MOQ for out of Stock Qty: 850
Factory Lead-Time 12 Weeks
Price (USD)
Qty
Unit Price
850
$0.5616
1,700
$0.4212
2,550
$0.3931
3,400
+
$0.3853
English
Chinese
Spanish
