1586055-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1586055-1

Contact - VAL-U-LOK Series - Socket - Crimp - 16 AWG - Tin Plated Contacts.

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 1586055-1 is a 16AWG Socket Crimp Contact made of brass base material with pre-tin-plating on contact mating area, termination area and contact crimp area. It is used for wire-to-board and wire-to-wire VAL-U-LOK connector system.

Search Keywords: 15860551

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1586055-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908140
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3500
Package Type:
REEL
Contact Type:
Stamped Signal
Gender:
SKT
Wire Size:
16 AWG
Contact Material:
Brass
Contact Plating:
Pre-Tin
Termination Method:
Crimp

FREQUENTLY ASKED QUESTIONS

Is 1586055-1 RoHS compliant?

Yes, 1586055-1 is RoHS compliant.

What is the lead time for 1586055-1?

The standard lead time for 1586055-1 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 245,000

Can Ship immediately

Minimum Order Quantity: 3500

Multiple: 3500

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
3,500
$0.0408
7,000
$0.0361
28,000
$0.0321
52,500
$0.0296
101,500
$0.0295
150,500
$0.0295
252,000
$0.0294
500,500 +
$0.0293