1-582591-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1-582591-1

62 Position Card Edge Connector Housing Blue 0.100" (2.54mm) Panel Mount ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

62 Position Card Edge Connector Housing Blue. Number of Positions: 62 Card Thickness: 0.055" ~ 0.070" (1.40mm ~ 1.78mm) Pitch: 0.100" (2.54mm) Features: Flange Mounting Type: Panel Mount Color: Blue Flange Feature: Top Mount Opening, Floating Bobbin, 0.116" (2.95mm) Dia Material - Insulation: Diallyl Phthalate (DAP) Note: Contacts Not Included

Search Keywords: 15825911

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-582591-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Body Orientation:
Straight
Number of Contacts:
31

FREQUENTLY ASKED QUESTIONS

Is 1-582591-1 RoHS compliant?

Yes, 1-582591-1 is RoHS compliant.

What is the lead time for 1-582591-1?

The standard lead time for 1-582591-1 is approximately 32 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 16

Can Ship immediately

MOQ for out of Stock Qty: 63

Factory Lead-Time 32 Weeks

Price (USD)

Qty
Unit Price
1
$1,246.60
10
$1,243.49
25
$1,240.38
50
$1,237.28
63
$1,234.18
126
$630.36
189
$429.09
252 +
$420.51

Tools/3D Models

Product Guides