1-5767121-1
TE Connectivity / AMP BrandMICT,PLG,152,ASY,.025,TAPE PKG
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
DESCRIPTION
MICT,PLG,152,ASY,.025,TAPE PKG
Search Keywords: 157671211
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-5767121-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Reel Pack:
168
Package Type:
Reel
Connector & Contact Terminates To:
Printed Circuit Board
Circuit Application:
Signal
Number of Columns:
76
PCB Mount Alignment:
With
Stack Height:
.85 in, 21.6 mm
Impedance:
50 Ω
PCB Mount Alignment Type:
Locating Posts
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Mating Entry Location:
Top
Termination Method to Printed Circuit Board:
Surface Mount
Rectangular Termination Post & Tail Thickness:
.008 in, .2 mm
Contact Type:
Pin
Contact Layout:
Inline
Contact Mating Area Plating Material Finish:
Matte
Connector System:
Board-to-Board
Board-to-Board Configuration:
Parallel
Packaging Quantity:
168
PCB Mount Retention:
With
PCB Connector Assembly Type:
PCB Mount Header
Dielectric Withstanding Voltage (Max):
500 VAC
Contact Base Material:
Copper Alloy
PCB Thickness (Recommended):
.8 in, 1.57 mm
Data Rate:
10 Gb/s
Housing Material:
Matte
Rectangular Termination Post & Tail Width:
.021 in, .53 mm
Insulation Resistance:
2 MΩ
Connector Length:
2.498 in, 63.45 mm
PCB Contact Termination Area Plating Material Thickness:
149.9997 – 249.9995 µin, 3.81 – 6.35 µm
Operating Voltage:
30 VAC, 4 VDC
Contact Mating Area Length:
.035 in
Contact Mating Area Plating Material Thickness:
29.9212 µin, .76 µm
PCB Mount Orientation:
Vertical
Mating Retention:
With
Connector Mounting Type:
Board Mount
Mating Alignment:
Without
Number of Signal Positions:
152
Number of Power Positions:
4
Stackable:
Yes
Number of Positions:
152
UL Flammability Rating:
UL 94V-0
Contact Shape & Form:
Dual Beam
Connector Height:
.484 in, 12.29 mm
Sealable:
No
Contact Current Rating (Max):
11.5 A
UL Rating:
Listed
Differential Signaling:
Yes
Contact Mating Area Plating Material:
Gold
PCB Contact Termination Area Plating Material Finish:
Matte
PCB Contact Termination Area Plating Material:
Tin
Approved Standards:
CSA 1195944 , UL E28476
Packaging Type:
Reel
Primary Product Color:
Black
Connector Width:
.208 in, 5.28 mm
Centerline (Pitch):
.945 in, .64 mm, 24 mm
Agency/Standard:
CSA , UL
IN STOCK: 0
MOQ for out of Stock Qty: 42
Factory Lead-Time 9 Weeks
Qty
Unit Price
42
$232.72
84
$118.86
126
$80.91
168
+
$79.29
English
Chinese
Spanish
