1-57131-9 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1-57131-9

/RIB/44x30/-/PVC/UL2678/GY/-/ ...

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

TE Connectivity's part 1-57131-9 is a reliable and high-quality RIB (Ridge Insulated Bus) component that measures 44x30. This part features a PVC construction that complies with UL2678 standards, ensuring safety and durability. The part is color-coded in gray for easy identification and is a top choice for various industrial applications.

Product Highlights:

  • .64 mm Centerline
  • Wire Size - Details = 30 (7/38 TC)
  • Number of Conductors = 50
  • Ribbon Cable Outside Conductor Spacing = 31.12 mm
  • Width = 31.75 mm

Search Keywords: 1571319

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-57131-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Reel
Cable Pitch:
0.64 mm
Cable Length:
30.48 m
Type:
Flat Cable
Number of Conductors:
50
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 1-57131-9 discontinued?

Yes, 1-57131-9 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 1-57131-9 RoHS compliant?

Yes, 1-57131-9 is RoHS compliant.

What is the lead time for 1-57131-9?

The standard lead time for 1-57131-9 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 5,586

Can Ship immediately

Minimum Order Quantity: 100

Multiple: 100

Price (USD)

Qty
Unit Price
1
$0.8239
100
$0.7490
500
$0.7280
1,000
$0.7170
1,600 +
$0.6960