1-57013-5
Madison Spec 100-4136 Rev. 3 ...
DESCRIPTION
1-57013-5 is an IDC ribbon cable with FEP insulation from TE Connectivity's Madison Cable family, designed for mass termination applications. The cable features precise tolerances for reliable electrical performance and can withstand high temperatures and exposure to chemicals and abrasion. FEP insulated cables are available in various center spacings and conductor sizes to accommodate a wide range of electronic interconnection requirements. These cables are commonly used in applications requiring high signal density, miniaturization, and reliable performance in demanding environments.
Product Highlights:
- .64 mm Centerline
- Wire Size - Details = 30 (SBC)
- Number of Conductors = 30
- Ribbon Cable Outside Conductor Spacing = 18.42 mm
- Width = 19.05 mm
Search Keywords: 1570135
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 1-57013-5 discontinued?
Yes, 1-57013-5 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-57013-5 RoHS compliant?
Yes, 1-57013-5 is RoHS compliant.
What is the lead time for 1-57013-5?
The standard lead time for 1-57013-5 is approximately 15 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 1,800 Feet
Can Ship immediately
Minimum Order Quantity: 200 Feet
Multiple: 100 Feet
English
中文 / 汉语
Deutsch
Español
Nederlands
