1565081-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1565081-1

GRACE INERTIA CONNECTOR 3.5 2P ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / AMP Brand part 1565081-1 is a high-quality GRACE INERTIA CONNECTOR. With a compact and efficient design, this connector offers exceptional performance for a variety of applications. It features 3.5mm pitch and comes with 2 pins, making it suitable for connecting various components and maintaining reliable electrical connections. The GRACE INERTIA CONNECTOR is known for its durability, ensuring long-lasting and reliable operation. Trust TE Connectivity / AMP Brand for all your connectivity needs.

Product Highlights:

  • Housing
  • Plug
  • Loose Piece
  • 3.50 mm Centerline, Matrix
  • Number of Positions = 2

Search Keywords: 15650811

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1565081-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
400
Package Type:
BAG
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Termination Method:
Crimp
Number of Contacts:
2
Maximum Voltage Rating:
300 VAC
Maximum Current Rating:
7/Contact A
Operating Temperature:
-30 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 1565081-1 RoHS compliant?

Yes, 1565081-1 is RoHS compliant.

What is the lead time for 1565081-1?

The standard lead time for 1565081-1 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 9,603

Can Ship immediately

Minimum Order Quantity: 400

Multiple: 400

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
400
$0.1451
1,200
$0.1426
2,800
$0.1406
5,200
$0.1392
7,600
$0.1383
25,200
$0.1244
50,000
$0.1164
100,000 +
$0.1150