154719-5 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

154719-5

PL 250 REC HSG 1P NYLON GREEN ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

154719-5 is an electronic connector component manufactured by TE Connectivity / AMP Brand. The component features a UL 94 V0 flammability rating, indicating excellent flame resistance properties. Limited technical specifications are available from the provided documentation. This component is suitable for applications requiring compliance with UL 94 V0 fire safety standards.

Product Highlights:

  • Receptacle Housing
  • Tab Fit = 6.35 mm
  • Line = Mark I
  • Receptacle Style = Straight
  • Number of Positions = 1

Search Keywords: 1547195

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
154719-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1500
Package Type:
BAG
Type:
Positive Lock Receptacle Insulator
Dimension:
7.19 x 24.26 x 9.83 mm

FREQUENTLY ASKED QUESTIONS

Is 154719-5 RoHS compliant?

Yes, 154719-5 is RoHS compliant.

What is the lead time for 154719-5?

The standard lead time for 154719-5 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 924

Can Ship immediately

You may purchase all in-stock quantity of 924

Stock lot only: 924

MOQ for In Stock Qty: 1500

MOQ for out of Stock Qty: 24000

Multiple: 1500

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
1
$0.1584
1,500
$0.1440
6,000
$0.1437
10,500
$0.1433
24,000
$0.1429
48,000
$0.0757
72,000
$0.0533
96,000 +
$0.0522