help desk software
154719 by te connectivity / amp brand
Image is representational - see mfr. specs

154719

TE Connectivity / AMP Brand

250 HSG. PL MKI REC. BLACK ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / AMP Brand part 154719 is a 250 HSG - PL MKI REC - BLACK connector. This reliable and durable connector is designed to securely connect wires in a variety of applications. Its black housing adds a sleek and professional touch to any project. Trust in the quality and performance of TE Connectivity / AMP Brand to deliver exceptional results.

Product Highlights:

  • Receptacle Housing
  • Tab Fit = 6.35 mm
  • Line = Mark I
  • Receptacle Style = Straight
  • Number of Positions = 1

Search Keywords: 154719

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
154719
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1500
Package Type:
Bag
Type:
Positive Lock Receptacle Insulator
Dimension:
7.19 x 24.26 x 9.83 mm
Operating Temperature:
N/A

IN STOCK: 19,524

Can Ship immediately

Minimum Order Quantity: 1500

Multiple: 1500

Factory Lead-Time 20 Weeks

Qty
Unit Price
1,500
$0.0483
6,000
$0.0473
10,500
$0.0468
25,500
$0.0466
51,000
$0.0463
100,500
$0.0461
150,000
$0.0459
250,500 +
$0.0456
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models