1546311-2 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1546311-2

Barrier Block - 2 Circuits - 4 Wire Entries - 0.563" (14.30mm) Pitch - 30A - 300V - 10 to 22 AWG - Screws with Captive Plate Top Termination. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 1546311-2 from TE Connectivity / AMP Brand is chassis, panel mount barrier block with 2 circuits, 4 wire entries, 0.563" (14.30mm) pitch and screws with captive plate top termination. This barrier block has 30A current rating, 300V voltage rating and can accept range of wires from 10 to 22 AWG. Operating temperature range is from -40°C to 120°C.

Search Keywords: 15463112

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1546311-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
150
Package Type:
BOX
Type:
Barrier Strip
Mounting:
Panel Mount
Termination Method:
Screw
Pitch:
14.27 mm
Number of Circuits:
2
Maximum Voltage Rating:
300 VAC
Maximum Current Rating:
30/Contact A
Wire Size:
10-22 AWG
Operating Temperature:
-40 to 120 °C

FREQUENTLY ASKED QUESTIONS

Is 1546311-2 RoHS compliant?

Yes, 1546311-2 is RoHS compliant.

What is the lead time for 1546311-2?

The standard lead time for 1546311-2 is approximately 28 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,899

Can Ship immediately

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 225

Factory Lead-Time 28 Weeks

Price (USD)

Qty
Unit Price
10
$4.79
50
$4.78
100
$4.77
225
$4.76
450
$2.93
675
$2.32
900 +
$2.27