1546279-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1546279-1

Conn Barrier Strip 28 POS 8.26mm Solder RA Thru-Hole

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Conn Barrier Strip 28 POS 8.26mm Solder RA Thru-Hole

Search Keywords: 15462791

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1546279-1
Alias/AKA:
4PCR-28-006
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
50
Type:
Barrier Strip
Mounting:
Through Hole
Termination Method:
Solder
Pitch:
8.26 mm
Number of Circuits:
28
Wire Size:
12-22 AWG
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 1546279-1 discontinued?

Yes, 1546279-1 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 1546279-1 RoHS compliant?

Yes, 1546279-1 is RoHS compliant.

What is the lead time for 1546279-1?

The standard lead time for 1546279-1 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 490

Can Ship immediately

Minimum Order Quantity: 5

Price (USD)

Qty
Unit Price
5
$9.80
25
$9.31
50
$9.10
100
$8.90
250
$8.72
500
$8.61
1,000 +
$6.51

Tools/3D Models

Product Guides