help desk software

1546074-8

TE Connectivity / Amp Brand

8 POS 5.08MM TERMI-BLOK TOP WI .. see full description

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
1546074-8
RoHS:
Yes
HTS:
8536694040
COO:
IT
ECCN:
EAR99
Package Type:
Box
Type:
Eurostyle Block
Mounting:
Through Hole
Gender:
F
Termination Method:
Solder
Pitch:
5.08 mm
Number of Circuits:
8
Maximum Voltage Rating:
300 VAC
Maximum Current Rating:
17.5/Contact A
Wire Size:
12-30 AWG
Operating Temperature:
-40 to 105 °C
8 POS 5.08MM TERMI-BLOK TOP WI
Product Highlights:
  • Connector
  • Connector Type = Wire Receptacle
  • Housing Color = Black
  • Not Side Stackable
  • Without Screw Flange
Search Keywords:
15460748
IN STOCK: 7,236
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.558
$27.790
50
$3.915
$195.750
100
$3.559
$355.900
300
$3.541
$1,062.300
500
$3.146
$1,573.000
1,000
$2.922
$2,922.000
2,500
$2.888
$7,220.000
5,000 +
$2.873
$14,365.000