1546073-7 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1546073-7

7 POS 5.08MM TERMI-BLOK

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

7 POS 5.08MM TERMI-BLOK

Search Keywords: 15460737

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1546073-7
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694040
COO:
IT
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
BOX
Type:
Eurostyle Block
Mounting:
Through Hole
Termination Method:
Solder
Pitch:
5.08 mm
Number of Circuits:
7
Maximum Voltage Rating:
250 VAC
Wire Size:
12-30 AWG

FREQUENTLY ASKED QUESTIONS

Is 1546073-7 RoHS compliant?

No, 1546073-7 is not RoHS compliant.

What is the lead time for 1546073-7?

The standard lead time for 1546073-7 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2

Can Ship immediately

Buy all 2 in-stock or the regular minimum order quantity of 10

Stock lot only: 2

Minimum Order Quantity: 10

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$3.157
10
$2.870
50
$2.740
100
$2.690
300
$2.600
500
$2.560
1,000
$1.920
2,500
$1.870
5,000 +
$1.560