1546073-6 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1546073-6

6 POS 5.08MM TERMI-BLOK ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

1546073-6 is a Buchanan Eurostyle board-mount terminal block with interlock feature and cage clamp wire entry mechanism. It is rated for 300 V and 17.5 A, with a 5.08 mm centerline spacing and accepts wire gauges from 12 to 30 AWG. The terminal block features a clamping screw with a suggested torque of 7.0 in.-lbs., an interlocking feature for secure stacking, and a wire entry dimension of 3.6 mm. This terminal block is commonly used in industrial control panels, power distribution systems, and field wiring applications where reliable electrical connections and compact board layout are required.

Product Highlights:

  • Connector
  • Connector Type = Wire Receptacle
  • Housing Color = Black
  • Not Side Stackable
  • Without Screw Flange

Search Keywords: 15460736

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1546073-6
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694040
COO:
IT
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
BOX
Type:
Eurostyle Block
Mounting:
Through Hole
Termination Method:
Solder
Pitch:
5.08 mm
Number of Circuits:
6
Maximum Voltage Rating:
250 VAC
Wire Size:
12-30 AWG

FREQUENTLY ASKED QUESTIONS

Is 1546073-6 RoHS compliant?

No, 1546073-6 is not RoHS compliant.

What is the lead time for 1546073-6?

The standard lead time for 1546073-6 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,209

Can Ship immediately

MOQ for In Stock Qty: 100

MOQ for out of Stock Qty: 200

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
100
$5.07
200
$5.06
400
$3.11
600
$2.46
800 +
$2.42