help desk software
1544504-1 by te connectivity / amp brand
Image is representational - see mfr. specs

1544504-1

TE Connectivity / AMP Brand

Quick Disconnect Terminal 13-17AWG Brass RCP 22mm T/R Automotive ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

1544504-1 is a FASTON uninsulated receptacle terminal designed for reliable electrical connections in wire-to-wire applications. This terminal features mating area interface dimensions of 6.35 x 0.80 mm and is classified as a receptacle-type terminal within the Connectors - Terminals and Splices product category. The terminal is not designed for board mount applications and is supplied in strip packaging with a quantity of 6,000 units per package. It is part of the Microlock product line and maintains full RoHS/ELV compliance. This terminal is commonly used in automotive, appliance, and industrial applications where secure and efficient electrical connections are required.

Product Highlights:

  • Product Classification = Connectors - Terminals and Splices
  • Terminal
  • Terminal Type = Receptacle
  • Tab Fit = 6.35 x 0.80 mm
  • Board Mount = No

Search Keywords: 15445041

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1544504-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
5000
Package Type:
Reel

IN STOCK: 270,000

Can Ship immediately

MOQ for In Stock Qty: 5000

MOQ for out of Stock Qty: 5000

Multiple: 5000

Factory Lead-Time 62 Weeks

Price (USD)

Qty
Unit Price
5,000
$0.7043
10,000
$0.7026
25,000
$0.7008
37,500
$0.6991
75,000
$0.3570
112,500
$0.2430
150,000 +
$0.2382

Tools/3D Models

Product Guides