1544210-2 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1544210-2

Lead Frame PIN 1 POS ST ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

1544210-2 is a Single-In-Line (SIL) leadframe designed for through-hole PCB mounting applications. It features a standoff height of 1.7 mm, a centerline pitch of 2.54 mm, and is compatible with 1.6 mm thick PCBs. The leadframe is constructed with a phosphor bronze contact base material and pre-tin contact plating, with a frame thickness of 0.25 mm and frame width of 18.1 mm. The clip length measures 1.8 mm with a gap size of 1.38 mm and pin length of 8.6 mm. This EU RoHS and ELV compliant component is ideal for solder-based electronic assembly applications requiring reliable through-hole termination.

Search Keywords: 15442102

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1544210-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908140
COO:
GB
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25000
Package Type:
REEL
Type:
Lead Frame
Dimension:
mm3362

FREQUENTLY ASKED QUESTIONS

Is 1544210-2 RoHS compliant?

Yes, 1544210-2 is RoHS compliant.

What is the lead time for 1544210-2?

The standard lead time for 1544210-2 is approximately 31 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 272,500

Can Ship immediately

Minimum Order Quantity: 25000

Multiple: 25000

Factory Lead-Time 31 Weeks

Price (USD)

Qty
Unit Price
25,000
$0.0206
50,000
$0.0201
100,000
$0.0196
150,000
$0.0193
250,000
$0.0190
500,000 +
$0.0171