help desk software
1-5353186-0 by te connectivity / amp brand
Image is representational - see mfr. specs

1-5353186-0

TE Connectivity / AMP Brand

.6FHP06H,140,S,GIG,08/Sn,TR,NSYes ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

.6FHP06H,140,S,GIG,08/Sn,TR,NSYes

Product Highlights:

  • Plug
  • Family Name = Free Height
  • .60 mm Centerline
  • Number of Positions = 140
  • In-Line Contact Layout

Search Keywords: 153531860

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-5353186-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
800
Package Type:
Reel
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
PL
Mounting:
Surface Mount
Pitch:
0.6 mm
Number of Contacts:
140
Maximum Voltage Rating:
50 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C

IN STOCK: 0

MOQ for out of Stock Qty: 400

Factory Lead-Time 13 Weeks

Qty
Unit Price
400
$21.29
800
$11.24
1,200
$7.73
1,600 +
$7.57
Please Note: Tariffs may apply for U.S. shipments