help desk software
1532177-7 by te connectivity / amp brand
Image is representational - see mfr. specs

1532177-7

TE Connectivity / AMP Brand

M83513/04-G11N, MCKS-N1-B-51S6Q9-18.0

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

M83513/04-G11N, MCKS-N1-B-51S6Q9-18.0

Search Keywords: 15321777

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1532177-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Mounting Hardware:
None
Contact Current Rating (Max):
3 A
Connector System:
Cable-to-Board
Number of Positions:
51
Circuit Application:
Signal
Connector & Housing Type:
Receptacle
Centerline (Pitch):
.05 in, 1.27 mm
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Connector & Contact Terminates To:
Wire & Cable
Termination Method to Wire & Cable:
Preterminated Flying Leads

IN STOCK: 10

Can Ship immediately

MOQ for out of Stock Qty: 25

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
1
$811.71
5
$809.68
10
$807.66
25
$805.64
50
$411.48
75
$280.10
100 +
$274.50