153-004-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

153-004-000

Magnet Wire Terminal 18-22AWG Brass 6.35mm T/R ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

153-004-000 is a magnet wire terminal designed for terminating and splicing magnet wire in appliance and electrical applications. This terminal accommodates wire sizes ranging from 27 AWG to 9 AWG (0.10 mm² to 6.50 mm²) with solid wire diameters from 0.013 inches to 0.137 inches (0.33 mm to 3.47 mm) and circular mil area (CMA) ranges from 170 to 22,000. The terminal is constructed from brass or tin-plated brass material with varying stock thicknesses from 0.010 inches to 0.030 inches (0.25 mm to 0.76 mm), crimp widths from 0.100 inches to 0.250 inches (2.54 mm to 6.35 mm), and lengths from 0.225 inches to 0.340 inches (5.72 mm to 8.64 mm). These terminals are widely used in motor windings, transformer connections, and other magnet wire termination systems where reliable electrical and mechanical connections are essential.

Search Keywords: 153004000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
153-004-000
Alias/AKA:
2-1601140-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30000
Package Type:
REEL
Type:
Magnet Wire Terminal
Wire Size:
18-22 AWG
Color:
N/R

FREQUENTLY ASKED QUESTIONS

Is 153-004-000 RoHS compliant?

Yes, 153-004-000 is RoHS compliant.

What is the lead time for 153-004-000?

The standard lead time for 153-004-000 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 60,000

Can Ship immediately

MOQ for In Stock Qty: 7500

MOQ for out of Stock Qty: 15000

Multiple: 30000

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
7,500
$0.0783
10,000
$0.0781
15,000
$0.0779
30,000
$0.0480
45,000
$0.0380
60,000 +
$0.0372

Tools/3D Models

Product Guides