1-521253-2 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1-521253-2

FASTON PL 250 HOUSING REC RED NYLON 66/6 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 1-521253-2 is a Positive Lock receptacle housing designed for use with 250 Series FASTON and Positive Lock Mark III terminals, such as models 63306 and 63854. This housing is constructed from nylon material with a UL 94 V0 flame rating and features a red color for easy identification. The receptacle incorporates a positive lock mechanism that locks onto mating tabs containing holes, providing secure retention and reduced insertion force during assembly. The housing includes an integrally designed depressor that allows for easy removal by deflecting with thumb pressure or automatically via a cam mechanism. This design ensures reliable mating, proper assembly feedback through a "snap" action, and compatibility with automatic or semi-automatic termination equipment, making it ideal for automotive, appliance, and industrial electrical applications requiring secure, repeatable connections.

Search Keywords: 15212532

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-521253-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
2

FREQUENTLY ASKED QUESTIONS

Is 1-521253-2 RoHS compliant?

Yes, 1-521253-2 is RoHS compliant.

What is the lead time for 1-521253-2?

The standard lead time for 1-521253-2 is approximately 6 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 40,526

Can Ship immediately

MOQ for In Stock Qty: 8750

MOQ for out of Stock Qty: 8750

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
8,750
$0.1319
13,125
$0.1044
17,500 +
$0.1023