151937-3 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

151937-3

Terminals .250 SRS PIGGY BACK FASTON ...

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

151937-3 is a brass tinned electrical connector contact manufactured by TE Connectivity. The component features a material composition of brass with tin plating (laiton étamé) and is designed for use in connector assemblies. Key dimensional specifications include a maximum length of 19.9 mm, a tab width of 0.8-0.35 mm, and a height of 7.6 mm, with a cross-section dimension of 6.35 mm. The contact is configured with 4+2 contact positions and is suitable for standard electrical interconnection applications requiring reliable conductivity and corrosion resistance.

Search Keywords: 1519373

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
151937-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Box
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 151937-3 discontinued?

Yes, 151937-3 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 151937-3 RoHS compliant?

Yes, 151937-3 is RoHS compliant.

What is the lead time for 151937-3?

The standard lead time for 151937-3 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 12,000

Can Ship immediately

Minimum Order Quantity: 200

Price (USD)

Qty
Unit Price
200
$0.386
950
$0.371
3,900
$0.356
10,000
$0.341
31,000 +
$0.327

Tools/3D Models

Product Guides