1490899-3 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1490899-3

GUIDE, FRONT STRIP ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

1490899-3 is a crimp tooling component used in wire termination processes to form electrical connections between wires and terminal barrels. The tooling is designed to achieve precise crimp height (CH) and crimp width (CW) dimensions that maintain an Area Index (AI) of approximately 80%, which is critical for ensuring proper electrical and mechanical connection quality. Key dimensional parameters include a nominal crimp height of 0.073 inches, crimp width of 0.110 inches, crimper leg taper of 3.0 degrees, and anvil width of 0.109 inches, with a nominal anvil-to-crimper clearance of 0.005 inches. The tooling must withstand high shear loads and moderate shock during the plastic deformation and extrusion process of the terminal barrel. This component is essential for maintaining production quality metrics such as pull test values, crimp symmetry, and throughput in high-volume wire termination manufacturing operations.

Search Keywords: 14908993

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1490899-3
Unit of Measure:
Per Each
RoHS:
No
HTS:
8466948585
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Pack

FREQUENTLY ASKED QUESTIONS

Is 1490899-3 RoHS compliant?

No, 1490899-3 is not RoHS compliant.

What is the lead time for 1490899-3?

The standard lead time for 1490899-3 is approximately 5 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1

Can Ship immediately

Factory Lead-Time 5 Weeks

Price (USD)

Qty
Unit Price
1
$1,247.21
3
$1,021.01
5 +
$868.06

Tools/3D Models

Product Guides