1488846-6 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1488846-6

The 1488846-6 is a 40-position component identified by the TE internal description '40P'. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
End of Life: Final orders must be placed by 09/30/2027
Certificate of Compliance

DESCRIPTION

The 1488846-6 is a 40-position component from TE Connectivity. It is compliant with both the EU RoHS Directive 2011/65/EU and the EU ELV Directive 2000/53/EC. The part is classified as Low Halogen, containing less than 900 ppm of Bromine, Chlorine, Fluorine, or Iodine per homogenous material, and is also free of BFR, CFR, and PVC. Solder process capability is not applicable to this component. Importantly, this part is marked as 'DO NOT USE FOR NEW DESIGN', indicating it is not recommended for new projects.

Search Keywords: 14888466

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1488846-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
24
Package Type:
Pack
End of Life:
Final orders must be placed by 09/30/2027

FREQUENTLY ASKED QUESTIONS

Is 1488846-6 discontinued?

Yes, 1488846-6 from Te Connectivity / Amp Brand is discontinued (end-of-life September 2027). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 1488846-6 RoHS compliant?

Yes, 1488846-6 is RoHS compliant.

What is the lead time for 1488846-6?

The standard lead time for 1488846-6 is approximately 8 weeks. In-stock quantities ship from Master Electronics.

  End of Life: Final orders must be placed by 09/30/2027  

IN STOCK: 96

Can Ship immediately

Minimum Order Quantity: 24

Multiple: 24

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
24
$4.24
48
$4.16
120
$4.05
264
$3.95
504
$3.87
1,008
$3.79
2,520 +
$3.68