1-487117-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1-487117-1

RCPT CONTACT,HIGH PRESS,FFC ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

RCPT CONTACT,HIGH PRESS,FFC

Product Highlights:

  • Socket
  • Contact Type = Receptacle, high pressure
  • 2.54 mm Centerline
  • Wire/Cable Type = Flexible Flat Conductor Cable
  • Gold (30) Contact Mating Area Plating

Search Keywords: 14871171

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-487117-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
14000
Package Type:
REEL
Gender:
SKT
Contact Material:
Phosphor Bronze
Contact Plating:
Gold over Nickel
Termination Method:
IDT

FREQUENTLY ASKED QUESTIONS

Is 1-487117-1 RoHS compliant?

Yes, 1-487117-1 is RoHS compliant.

What is the lead time for 1-487117-1?

The standard lead time for 1-487117-1 is approximately 30 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 42,000

Can Ship immediately

You may purchase all in-stock quantity of 42,000

Stock lot only: 42000

MOQ for In Stock Qty: 56000

MOQ for out of Stock Qty: 56000

Multiple: 14000

Factory Lead-Time 30 Weeks

Price (USD)

Qty
Unit Price
1
$0.5323
7,500
$0.4827
10,000
$0.4815
14,000
$0.4803
28,000
$0.2535
42,000
$0.1743
56,000 +
$0.1708