help desk software
148452-5 by te connectivity / amp brand
Image is representational - see mfr. specs

148452-5

TE Connectivity / AMP Brand

DIN 41612 Connector - Receptacle - Female Sockets - 160 Position - 0.100" (2.54mm) Pitch - Press-Fit Termination - Through Hole. ...

RoHS Non-Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 148452-5 from TE Connectivity / AMP Brand is through hole mounting DIN 41612 connector, receptacle with female sockets, 160 positions, 0.100" (2.54mm) pitch and press-fit termination. Operating temperature range is from -55 to 105 °C ( -67 to 221 °F ).

Product Highlights:

  • Mating Type = Receptacle
  • Number of Positions = 160
  • Number of Rows = 5
  • Vertical Mount Angle
  • DIN Level = II

Search Keywords: 1484525

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
148452-5
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Box
Type:
DIN 41612
Gender:
RCP
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
160
Termination Method:
Solder
Operating Temperature:
N/A
  This product is NOT RoHS Compliant.  See Alternatives

IN STOCK: 0

On Order: 400   can ship 7/24/26 

MOQ for out of Stock Qty: 100

Factory Lead-Time 11 Weeks

Qty
Unit Price
1
$19.15
25
$14.24
50
$14.10
100
$14.04
200
$13.96
300
$13.89
400 +
$13.82
Please Note: Tariffs may apply for U.S. shipments