1462051-2 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1462051-2

Signal Relay 5VDC 2A SPDT( (14.6mm 9.4mm 10mm)) SMD ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 1462051-2 is a RF Signal Relay with 50Ω version non-latching (monostable) coil. This 1462051-2 SMD mount RF signal relay has 1-form-C (SPDT) Ag contact and solder terminals. It supports DC to 3GHz frequency range. Y-design relay Immersion cleanable ≤140mW Low power consumption 600Vrms Initial dielectric strength between open contacts -55 to 85°C Ambient temperature range IP67 Protection rating Applications Communications & Networking, Test & Measurement, Audio, Imaging, Video & Vision, Wireless

Search Keywords: 14620512

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1462051-2
Alias/AKA:
HF353
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490080
COO:
CZ
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
400
Package Type:
REEL
Relay Construction:
Non-Latching
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-55 to 85 °C
Dimension:
14.6 x 9.4 x 10 mm
Termination Style:
Gull Wing
Coil Current:
28 mA
Contact Form:
1 Form C

FREQUENTLY ASKED QUESTIONS

Is 1462051-2 RoHS compliant?

Yes, 1462051-2 is RoHS compliant.

What is the lead time for 1462051-2?

The standard lead time for 1462051-2 is approximately 28 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,573

Can Ship immediately

On Order: 2,000   can ship 1/25/27 

Minimum Order Quantity: 25

Factory Lead-Time 28 Weeks

Price (USD)

Qty
Unit Price
25
$6.87
50
$6.73
100
$6.60
400
$6.54
800
$6.52
1,200
$6.50
2,800 +
$6.49