help desk software
1438896-4 by te connectivity / amp brand
Image is representational - see mfr. specs

1438896-4

TE Connectivity / AMP Brand

SOCKET CONTACT, PLUG, 180 DEGREE, SMB ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

1438896-4 is a socket contact designed for use in the FAKRA IV RF connector system, providing reliable high-frequency signal transmission in automotive applications. The contact is constructed from phosphor bronze with gold over nickel plating for excellent conductivity and corrosion resistance. It is compatible with multiple coaxial cable types including RG 174, RG 174LL, RG 316, RG 59 Mini, RG 62, RG 71, and 1.5DS cables. The contact is supplied in strip form with a package quantity of 15,000 pieces and conforms to DIN 72594-1 product specification. This socket contact is commonly used in automotive telematics, GPS, mobile phone, radio, and multimedia RF applications where interchangeable connector systems are required.

Search Keywords: 14388964

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1438896-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
15000
Package Type:
Reel
Gender:
SKT
Contact Material:
Phosphor Bronze
Contact Plating:
Gold over Nickel
Termination Method:
Crimp

IN STOCK: 105,000

Can Ship immediately

MOQ for In Stock Qty: 15000

MOQ for out of Stock Qty: 15000

Multiple: 15000

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
15,000
$0.7257
30,000
$0.3707
45,000
$0.2523
60,000 +
$0.2473