help desk software
1438693-1 by te connectivity / amp brand
Image is representational - see mfr. specs

1438693-1

TE Connectivity / AMP Brand

GET - 50 way PCM assy, key C ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

1438693-1 is a sealed receptacle housing component within the TE Connectivity GET.64 Interconnection System, designed for automotive applications. The GET.64 system supports wire-to-wire, wire-to-board, and wire-to-device configurations with wire size ranges from 0.22 to 0.75 mm². The housing is constructed from PA66 GF35 material and features a dielectric strength of 1,000 V AC minimum, voltage drop of 1.0 mV/A maximum, and isolation resistance of 20 MO at 500 V DC minimum. This interconnection system is commonly used in powertrain, safety, body, and chassis automotive applications where sealed connections and high packaging density are required.

Search Keywords: 14386931

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1438693-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Pack

IN STOCK: 8,291

Can Ship immediately

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 10

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
10
$19.09
100
$19.04
250
$18.99
400
$18.94
800
$10.00
1,200
$6.88
1,600 +
$6.74