DESCRIPTION
1437665-9 is a barrier strip terminal block from TE Connectivity designed for electrical interconnection in control and power distribution applications. Based on the product selector chart and general barrier strip specifications, this component is part of TE's dual-barrier or tri-barrier product line, offering multiple circuit positions (2-30 circuits depending on series) with centerline spacing options ranging from 0.250" to 0.4375". The terminal block accepts wire gauges from 10-30 AWG and supports maximum current ratings up to 20-30A with voltage ratings up to 600V, depending on the specific series configuration. It features binding head screw and wire clamp termination options, with available accessories including quick connect tabs, jumpers, and mounting hardware for both PCB and panel mount configurations. Common applications include machine controls, power supplies, test and measurement equipment, automation systems, HVAC controls, and security/alarm devices.
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Dual Barrier
- Block Style = Flat
- 9.53 mm Centerline
- Vertical Mount Angle
Search Keywords: 14376659
SPECIFICATIONS
IN STOCK: 2,000
Can Ship immediately
You may purchase all in-stock quantity of 2,000
Stock lot only: 2000
MOQ for In Stock Qty: 5000
MOQ for out of Stock Qty: 5000
Factory Lead-Time 24 Weeks
English
Chinese
Spanish
