1437416-6 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1437416-6

Conn Barrier Strip 3 POS 11.1mm Solder ST Thru-Hole 20A/Contact ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

1437416-6 is a Buchanan tri-barrier terminal block designed for printed circuit board mounting with vertical or right-angle orientation. The block features a 0.375" (9.53 mm) pitch terminal spacing with polypropylene housing rated UL94V-0 flammability and bright acid tin-plated copper alloy terminals. It accommodates wire gauges from 12 to 22 AWG and is rated for UL Class C 20 Amps at 300V and UL Class D 5 Amps at 600V, with equivalent CSA ratings. The recommended PCB hole diameter is 1.8 mm (0.073"), and the maximum operating temperature is 105°C (221°F). This terminal block is commonly used in industrial control panels, power distribution systems, and equipment requiring reliable multi-circuit connections with tool-free wire termination.

Product Highlights:

  • Barrier Strip
  • Barrier Style = Single Row, Dual Barrier
  • Block Style = Flat
  • 11.10 mm Centerline
  • Vertical Mount Angle

Search Keywords: 14374166

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1437416-6
Alias/AKA:
SSB7FP030201
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Barrier Strip
Mounting:
Through Hole
Termination Method:
Solder
Pitch:
11.1 mm
Number of Circuits:
3
Maximum Voltage Rating:
600 V
Maximum Current Rating:
20/Contact A
Wire Size:
12 AWG
Operating Temperature:
-60 to 105 °C
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 1437416-6 discontinued?

Yes, 1437416-6 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 1437416-6 RoHS compliant?

Yes, 1437416-6 is RoHS compliant.

What is the lead time for 1437416-6?

The standard lead time for 1437416-6 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 829

Can Ship immediately

Minimum Order Quantity: 16

Price (USD)

Qty
Unit Price
16
$159.82
25
$57.29
100
$40.65
500 +
$30.92

Tools/3D Models

Product Guides