DESCRIPTION
The 7024L8HN is a four-pole off-delay electropneumatic timing relay from the AGASTAT 7000 series, designed for industrial control applications requiring delayed switch transfer upon coil de-energization. This model features four pole switch capacity with simultaneous timing or two-step timing capability, with a maximum timing ratio between upper and lower switches of 3:2 for two-step operation. The relay offers timing ranges from 0.1 seconds to 60 minutes in linear increments, with repeat accuracy of ±5% for delays up to 200 seconds and ±10% for longer delays. Operating voltage options range from 6 VDC to 550 VDC, with standard AC voltages from 6 VAC to 550 VAC available. The unit provides inherent transient immunity and includes contact ratings up to 20 amperes at 120 VAC/240 VAC, making it suitable for motor control, process automation, and industrial timing applications where reliable delayed switching is essential.
Search Keywords: 14236352
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 1423635-2 RoHS compliant?
No, 1423635-2 is not RoHS compliant.
What is the lead time for 1423635-2?
The standard lead time for 1423635-2 is approximately 45 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 2
Can Ship immediately
Factory Lead-Time 45 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
