1410420-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1410420-1

MULTIGIG RT T1 .8" BP FULL STN ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / AMP Brand part number 1410420-1 is a MULTIGIG RT T1 .8" BP FULL STN connector. This connector is designed for high-speed data transmission and features a compact 0.8-inch size. It is a reliable and durable solution for various applications that require a secure and efficient connection.

Product Highlights:

  • VITA 41/VITA 46 Configuration
  • Backplane
  • Module Type = Standalone
  • Vertical Mount Angle
  • 16 Columns

Search Keywords: 14104201

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1410420-1
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
15
Package Type:
TUBE
Type:
Backplane
Gender:
RCP
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
1.8 mm
Number of Contacts:
176
Termination Method:
PRESS FIT

FREQUENTLY ASKED QUESTIONS

Is 1410420-1 RoHS compliant?

No, 1410420-1 is not RoHS compliant.

What is the lead time for 1410420-1?

The standard lead time for 1410420-1 is approximately 28 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 330

Can Ship immediately

MOQ for out of Stock Qty: 120

Factory Lead-Time 28 Weeks

Price (USD)

Qty
Unit Price
1
$117.24
25
$116.95
50
$116.65
120
$116.36
240
$59.43
360
$40.46
480 +
$39.65

Tools/3D Models

Product Guides