help desk software
140670 by te connectivity / amp brand
Image is representational - see mfr. specs

140670

TE Connectivity / AMP Brand

SHUR PLUG TIN PLATED AWG 14 18 ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

140670 is a Shur-Plug Terminal designed as a crimp wire pin for discrete wire connections in electrical assemblies. It features a 3.96 mm [.156 in] mating pin diameter, compatible with 18–14 AWG wire sizes (0.8–2.5 mm², 1624–4106 CMA), and an overall length of 13.6 mm [.535 in]. The terminal has an open barrel design with tin plating, insulation piercing retention, and a contact mating area length of 8.7 mm [.34 in], with a barrel inside diameter of 3.87 mm [.151 in] and material thickness of 0.5 mm [.02 in]. It operates reliably across a temperature range of -40°C to +105°C and is uninsulated, making it suitable for applications requiring robust wire termination in automotive, industrial, and telecommunications equipment where secure, low-resistance connections are essential.

Search Keywords: 140670

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
140670
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
10000
Package Type:
Reel
Accepts Wire Insulation Diameter Range:
.118 – .161 in, 3 – 4.1 mm

IN STOCK: 20,000

Can Ship immediately

MOQ for In Stock Qty: 10000

MOQ for out of Stock Qty: 10000

Multiple: 10000

Factory Lead-Time 28 Weeks

Price (USD)

Qty
Unit Price
10,000
$0.3410
15,000
$0.1805
22,500
$0.1270
30,000 +
$0.1245