1-406525-2 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1-406525-2

IMJ,NO SHLD,8P,PCK&PLC TRAY,SN ...

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 1-406525-2 is a modular jack connector designed for direct mounting on printed circuit boards in telecommunications and data communication applications. It features a parallel flanged mount configuration with 4 positions and 4 contacts, supporting standard USOC requirements and telephone interface standards. The connector meets a 1000 volt dielectric withstanding voltage requirement (1000 VAC, RMS, 60 Hz, 1 min) and maintains an insulation resistance of 500 megohms minimum, ensuring reliable electrical performance. The housing is constructed from black flame retardant polyester material and incorporates selectively gold-plated contacts for enhanced durability and cost efficiency. This connector is designed for ease of soldering and board cleaning, with UL listing (File E-81956) confirming compliance with safety standards. It is commonly used in telephone systems, modems, and networking equipment where reliable modular connectivity is required.

Search Keywords: 14065252

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-406525-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
800
Package Type:
TRAY
Type:
RJ-45
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.04 mm
Gender:
F
Number of Contacts:
8

FREQUENTLY ASKED QUESTIONS

Is 1-406525-2 RoHS compliant?

Yes, 1-406525-2 is RoHS compliant.

What is the lead time for 1-406525-2?

The standard lead time for 1-406525-2 is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 970

Can Ship immediately

MOQ for In Stock Qty: 55

MOQ for out of Stock Qty: 55

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
55
$5.92
100
$5.91
250
$5.89
600
$5.88
1,200
$3.11
1,800
$2.18
2,400 +
$2.14