help desk software
1394738-9 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1394738-9

Conn Male DC/AC Converter Receptacle Lead 10AWG ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

The 1394738-9 is a DC Converter Receptacle designed for SOLARLOK Connectivity Systems in photovoltaic applications. This component features a 6.0 mm² (10 AWG) wire size capacity with Plus keying polarity, incorporating an O-ring and metal nut assembly with screw-machined contact. It is rated for a continuous current of up to 25 A at a withstanding voltage of 1000 V DC, with a typical contact resistance of 1 mO. The receptacle operates reliably across a temperature range of -40°C to +105°C and provides IP 67 protection when mated, with silver-plated contact finish for enhanced durability. This component is commonly used in solar panel interconnection systems, junction boxes, and DC/AC converter installations where reliable high-current connections are essential for system performance and safety.

Search Keywords: 13947389

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1394738-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Male DC/AC Converter Receptacle Lead
Polarity:
Positive
IP Rating:
IP67
Termination Method:
Screw
Maximum Voltage Rating:
1000 VDC
Maximum Current Rating:
25/Contact A
Wire Size:
10 AWG
Operating Temperature:
-40 to 105 °C
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 1394738-9 discontinued?

Yes, 1394738-9 from Te Connectivity / Amp Brand is discontinued (end-of-life October 2017). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 1394738-9 RoHS compliant?

Yes, 1394738-9 is RoHS compliant.

What is the lead time for 1394738-9?

The standard lead time for 1394738-9 is approximately 7 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 881

Can Ship immediately

Minimum Order Quantity: 25

Price (USD)

Qty
Unit Price
25
$3.43
100
$3.19
500
$2.77
1,000
$2.48
5,000
$2.32
10,000
$2.25
25,000 +
$2.21

Tools/3D Models

Product Guides