help desk software
1393239-9 by te connectivity / amp brand
Image is representational - see mfr. specs

1393239-9

TE Connectivity / AMP Brand

RT114009

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

RT114009

Search Keywords: 13932399

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1393239-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490080
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Carton
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
9 V
Contact Arrangement:
SPDT
Maximum Current Rating:
12 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
200 Ohm

IN STOCK: 592

Can Ship immediately

You may purchase all in-stock quantity of 592

Stock lot only: 592

MOQ for In Stock Qty: 1500

MOQ for out of Stock Qty: 1500

Multiple: 20

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$3.234
1,500 +
$2.940