help desk software
1377172-4 by te connectivity / amp brand
Image is representational - see mfr. specs

1377172-4

TE Connectivity / AMP Brand

SMP 0-0130017-0 ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 1377172-4 is a ring and spade tongue terminal manufactured by TE Connectivity, designed for secure electrical connections in wiring applications. This terminal features a ring tongue shape with a straight receptacle style and closed barrel construction, specifically engineered for use with regular wire. The terminal employs the SOLISTRAND body style and does not include insulation support, making it suitable for applications requiring direct metal-to-metal contact. Ring tongue terminals like this are commonly used in automotive, industrial, and power distribution systems where reliable, low-resistance connections are essential.

Search Keywords: 13771724

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1377172-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
5 mm
Wire Size:
16-22 AWG
Color:
N/R
Operating Temperature:
105(Max) °C

IN STOCK: 1,000

Can Ship immediately

MOQ for In Stock Qty: 200

MOQ for out of Stock Qty: 200

Multiple: 100

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
200
$1.895
300
$1.890
500
$1.886
1,000
$1.160
1,500
$0.919
2,000 +
$0.900