1376020-2 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1376020-2

DYNAMIC D2100 HDR H ASSY 12P Y ...

View Datasheet Ask the Datasheet
RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / AMP brand part number 1376020-2 is a DYNAMIC D2100 HDR H ASSY 12P Y connector. This high-quality connector assembly is designed for dynamic applications and features 12 pins. It is a rugged and reliable solution for use in a variety of industrial and commercial applications.

Product Highlights:

  • Terminate To Printed Circuit Board
  • Header
  • Tab
  • Number of Positions = 12
  • Mount = Board Mount

Search Keywords: 13760202

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1376020-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
26
Package Type:
TUBE
Type:
Power
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
M
Number of Contacts:
12
Termination Method:
Solder
Maximum Voltage Rating:
250,250 VDC|VAC
Maximum Current Rating:
4/Contact A
Operating Temperature:
-55 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 1376020-2 RoHS compliant?

Yes, 1376020-2 is RoHS compliant.

What is the lead time for 1376020-2?

The standard lead time for 1376020-2 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 13,848

Can Ship immediately

MOQ for In Stock Qty: 26

MOQ for out of Stock Qty: 260

Multiple: 26

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
78
$8.80
104
$8.78
260
$8.75
520
$4.63
780
$3.26
1,040 +
$3.20