help desk software
1376020-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1376020-1

DYNAMIC D2100 HDR H ASSY 12P X ...

View Datasheet Ask the Datasheet
RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

1376020-1 is a 12-position horizontal board-mounting header from the TE Connectivity D-2100S Dynamic Series single-row standard type connectors. This connector features a 2.5mm pin pitch with gold plating and black housing color, designed with X key configuration. The header has dimensions of 17.7mm (A) x 20.2mm (B) x 14.7mm (C) and is constructed with copper alloy contacts featuring 0.38µm gold-plating over 1.27µm nickel under-plating, with 2.0µm tin-plating on the tail side. The housing is made from UL94V-0 rated thermoplastic PBT containing glass fiber. This connector is RoHS compliant and suitable for industrial wire-to-board applications requiring reliable electrical connections.

Product Highlights:

  • Terminate To Printed Circuit Board
  • Header
  • Tab
  • Number of Positions = 12
  • Mount = Board Mount

Search Keywords: 13760201

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1376020-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
26
Package Type:
TUBE
Type:
Power
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
M
Number of Contacts:
12
Termination Method:
Solder
Maximum Voltage Rating:
250,250 VDC|VAC
Maximum Current Rating:
4/Contact A
Operating Temperature:
-55 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 1376020-1 RoHS compliant?

Yes, 1376020-1 is RoHS compliant.

What is the lead time for 1376020-1?

The standard lead time for 1376020-1 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,405

Can Ship immediately

MOQ for In Stock Qty: 26

MOQ for out of Stock Qty: 260

Multiple: 26

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
26
$4.63
52
$4.62
104
$4.15
260
$4.06
520
$3.67
780
$3.61
1,040 +
$3.56