help desk software
1375583-6 by te connectivity / amp brand
Image is representational - see mfr. specs

1375583-6

TE Connectivity / AMP Brand

07 MTE VERTICAL SMT HDR 30 AU ...

RoHS Non-Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

1375583-6 is a vertical surface-mount (SMT) header assembly designed for the AMPMODU MTE interconnect system, featuring 30 µ" gold plating and integrated hold-down capability. This product is part of TE Connectivity's wire-to-board interconnection solutions and implements IDC (Insulation Displacement Contacts) or crimp snap-in contact technology to accommodate various customer requirements. The assembly supports flexible wire gauges and is compatible with standard AMPMODU MTE receptacle counterparts, enabling reliable mating connections. The SMT-compatible design with hold-down feature provides secure retention on printed circuit boards, making it suitable for medium-volume applications in industrial equipment, medical instruments, computers, and automotive controls where robust wire-to-board connectivity is essential.

Product Highlights:

  • Header
  • Number of Positions = 7
  • Number of Rows = Single
  • Post Size = 0.64 [.025] mm [in]
  • Terminate To Printed Circuit Board

Search Keywords: 13755836

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1375583-6
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
100
Package Type:
Reel
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Surface Mount
Pitch:
2.54 mm
Number of Contacts:
7
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C

IN STOCK: 800

Can Ship immediately

Minimum Order Quantity: 100

Multiple: 100

Factory Lead-Time 45 Weeks

Price (USD)

Qty
Unit Price
100
$4.18
300
$4.01
500
$4.00
1,000
$3.57
2,500
$3.53
5,000
$3.18
7,500 +
$3.17