135480-3 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

135480-3

TERM, RT, STRAT, SOLIS, HR, 2, M10, 100 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

135480-3 is a Strato-Therm heat-resistant ring tongue terminal designed for high-temperature electrical connections. This terminal features a copper construction per ASTM B152 with nickel plating (minimum 0.00762 mm external thickness) per SAE AMS QQ-N-290, providing excellent corrosion resistance and durability. It accommodates M10 studs and 2 AWG wire sizes with a circular mil area of 26.7-42 mm² (52,600-83,700 circular mils) for solid or stranded conductors. The terminal features a 100° bend angle (+10°/-0°) and is rated for a maximum operating temperature of 34°C (649°F). Common applications include high-temperature electrical systems where reliable, heat-resistant terminations are required.

Search Keywords: 1354803

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
135480-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is 135480-3 RoHS compliant?

Yes, 135480-3 is RoHS compliant.

What is the lead time for 135480-3?

The standard lead time for 135480-3 is approximately 42 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,900

Can Ship immediately

MOQ for out of Stock Qty: 50

Multiple: 100

Factory Lead-Time 42 Weeks

Price (USD)

Qty
Unit Price
1
$443.20
10
$442.09
25
$440.99
50
$439.89
100
$224.68
150
$152.94
200 +
$149.88