help desk software
1326857-2 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1326857-2

Automotive Connectors PNUT TERMINAL ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

1326857-2 is a terminal P-NUT bulb assembly designed for crimp-style wire termination in automotive and lighting applications. The terminal is manufactured from phosphor bronze (ASTM B103, UNS C52100) in full hard temper with a material thickness of 0.30±0.013 mm, and features a hot tin dip plate finish with 0.5-2.5 micro mm plating thickness. It accommodates 18-20 AWG wire gauges with conductor crimp dimensions of 1.90-1.93±0.10 mm and insulation crimp dimensions of 1.19-1.24±0.05 mm. The assembly has a maximum overall length of 20.70 mm and supports wedge base type bulb insertion with a maximum insertion force of 22.3N and minimum removal force of 4.5N. This terminal is supplied on a 762 mm reel size and is ideal for reliable electrical connections in bulb socket assemblies.

Search Keywords: 13268572

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1326857-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
18000

FREQUENTLY ASKED QUESTIONS

Is 1326857-2 RoHS compliant?

Yes, 1326857-2 is RoHS compliant.

What is the lead time for 1326857-2?

The standard lead time for 1326857-2 is approximately 8 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 150,000

Ships today, if you order in

Minimum Order Quantity: 3000

Multiple: 3000

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
3,000
$0.1086
8,000
$0.1012
15,000
$0.0987
39,000
$0.0970
121,000 +
$0.0965

Tools/3D Models

Product Guides