131-119-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

131-119-000

The 131-119-000 is a standard MAG-MATE Insulation Displacement Crimp (IDC) terminal designed for solderless magnet wire terminations. ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 131-119-000 is a standard MAG-MATE Insulation Displacement Crimp (IDC) terminal used for terminating magnet wires without requiring pre-stripping of conductors. It utilizes IDC slots to penetrate film insulations, creating a stable, gas-tight electrical connection while automatically trimming excess magnet wire. This terminal is part of a family that accommodates magnet wires ranging from 34 to 12 AWG and can terminate two wires of the same size simultaneously. Available in strip form for automated assembly, it provides a reliable and cost-effective solution for applications such as motor windings, transformers, and power supplies.

Product Highlights:

  • Terminal Line = SIAMEZE
  • Terminal Type = Wire-to-Wire
  • .16 - 1.02 mm Magnet Wire Range
  • Lead Wire Range = .50 mm²
  • Unplated Plating

Search Keywords: 131119000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
131-119-000
Alias/AKA:
1601056-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50000
Package Type:
REEL
Magnet Wire Size:
34 – 18 AWG
Terminal Orientation:
Straight
Mating Tab Thickness:
.51 mm
Overall Length:
7.62 mm
Stock Thickness (Magnet Wire Side):
.02 in, .51 mm
Packaging Quantity:
50000
Comment:
Magnet wire 30 AWG or smaller also requires a wrap post per P/N 1601447
Lead Wire Size:
20 AWG
Material Thickness:
.02 in
Terminal Height:
.125 in, 3.19 mm
Plating Material:
Unplated
Termination Method:
IDC Standard
Mating Retention Type:
Barbs
Wire/Cable Type:
Magnet Wire
Packaging Method:
Reel

FREQUENTLY ASKED QUESTIONS

Is 131-119-000 RoHS compliant?

Yes, 131-119-000 is RoHS compliant.

What is the lead time for 131-119-000?

The standard lead time for 131-119-000 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 150,000

Can Ship immediately

MOQ for In Stock Qty: 7500

MOQ for out of Stock Qty: 25000

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
7,500
$0.1022
10,000
$0.1020
25,000
$0.1017
50,000
$0.0538
75,000
$0.0379
100,000 +
$0.0371

Tools/3D Models

Product Guides