131-057-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

131-057-000

Magnet Wire Terminal 18-34AWG 16.64mm 4.75mm Reel ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

1601013-1 is a single barb magnet wire terminal designed for terminating copper magnet wire in the 18-34 AWG range (1.02-0.16 mm diameter). This terminal features a barb contact mechanism with a 0.20 inch (0.51 mm) length dimension and is recommended for use with pocket 1601427. The terminal is constructed from brass material with tin plating and is available in both reeled and loose configurations. It is commonly used in motor winding applications, transformer assemblies, and other electromagnetic devices where reliable magnet wire termination is required.

Product Highlights:

  • Terminal Line = SIAMEZE
  • Terminal Type = Tab
  • .16 - 1.02 mm Magnet Wire Range
  • Unplated Plating
  • Specials = Multiple Barb for Higher Retention

Search Keywords: 131057000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
131-057-000
Alias/AKA:
1601013-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20000
Package Type:
REEL
Type:
Magnet Wire Terminal
Dimension:
16.64 x 4.75 mm
Wire Size:
18-34 AWG

FREQUENTLY ASKED QUESTIONS

Is 131-057-000 RoHS compliant?

Yes, 131-057-000 is RoHS compliant.

What is the lead time for 131-057-000?

The standard lead time for 131-057-000 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 20,000

Can Ship immediately

MOQ for In Stock Qty: 2500

MOQ for out of Stock Qty: 10000

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
2,500
$0.3444
5,000
$0.3435
7,500
$0.3426
10,000
$0.3418
20,000
$0.1809
30,000
$0.1273
40,000 +
$0.1247

Tools/3D Models

Product Guides