help desk software
130450 by te connectivity / amp brand
Image is representational - see mfr. specs

130450

TE Connectivity / AMP Brand

Terminals RING 22-16 AWG ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

130450 is a SOLISTRAND Budget rectangular tongue spade terminal designed for wire termination applications. It accommodates 22-16 AWG wire sizes (0.326-1.31 mm² or 509-3260 CMA) and features a #4 stud size with a stud diameter of 3 mm. The terminal has a closed barrel construction with tin plating, straight terminal orientation, and an overall length of 14.7 mm. This uninsulated terminal operates at temperatures up to 170°C and is EU RoHS and ELV compliant. It is commonly used in electrical connections requiring reliable wire-to-stud terminations in general-purpose wiring applications.

Search Keywords: 130450

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
130450
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Pack

IN STOCK: 19,000

Can Ship immediately

MOQ for In Stock Qty: 250

MOQ for out of Stock Qty: 250

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
250
$0.7377
1,000
$0.7357
2,500
$0.7339
5,000
$0.7321
10,000
$0.3876
15,000
$0.2727
20,000 +
$0.2672

Tools/3D Models

Product Guides