1-292165-2
TE Connectivity / AMP BrandCT P/HDR BOX V 12P T/P NAT
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
DESCRIPTION
CT P/HDR BOX V 12P T/P NAT
Search Keywords: 12921652
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-292165-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8462994030
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
15
Package Type:
Tube
Connector Height:
.267 in, 6.8 mm
Mating Alignment Type:
Polarization
Contact Mating Area Plating Material:
Tin
Mating Alignment:
With
Contact Mating Area Plating Material Finish:
Matte
Contact Mating Area Plating Material Thickness:
39.37 – 78.73 µin, 1 – 2 µm
PCB Connector Assembly Type:
PCB Mount Header
PCB Contact Termination Area Plating Material:
Tin
Connector Mounting Type:
Board Mount
Packaging Quantity:
20
UL Flammability Rating:
UL 94V-0
Mating Pin Diameter:
.024 in, .6 mm
PCB Thickness (Recommended):
.031 – .063 in, .8 mm
Contact Shape & Form:
Round
Contact Current Rating (Max):
4 A
PCB Mount Retention:
With
Mating Retention:
Without
Panel Mount Feature:
With
Termination Post & Tail Length:
.126 in, 3.2 mm
Housing Material:
Nylon 66
PCB Mount Retention Type:
Kinked Legs
Connector Width:
.228 in, 5.8 mm
Contact Mating Area Length:
.165 in, 4.2 mm
Number of Positions:
12
Contact Layout:
Inline
Round Termination Post & Tail Diameter:
.024 in, .6 mm
Sealable:
No
Termination Method to Printed Circuit Board:
Through Hole - Solder
Number of Rows:
1
Connector System:
Wire-to-Board
PCB Mount Orientation:
Vertical
PCB Mount Alignment:
Without
Assembly Process Feature:
Pick and Place Cover
Contact Base Material:
Brass
Centerline (Pitch):
.079 in, 2 mm
Connector & Contact Terminates To:
Printed Circuit Board
PCB Contact Termination Area Plating Material Thickness:
39.37 – 78.73 µin, 1 – 2 µm
Contact Type:
Pin
Operating Temperature Range:
-40 – 105 °C, -40 – 105 °F
Connector Length:
1.016 in, 25.8 mm
Packaging Type:
Box , Tube
Approved Standards:
CSA LR7189 , UL E28476
Header Type:
Partially Shrouded
Circuit Application:
Power & Signal
Primary Product Color:
Natural
Operating Voltage:
125 VAC, 125 VDC
Agency/Standard:
CSA , UL
IN STOCK: 0
MOQ for out of Stock Qty: 563
Factory Lead-Time 9 Weeks
Qty
Unit Price
563
$4.43
1,125
$2.35
1,688
$1.65
2,250
+
$1.62
English
Chinese
Spanish
