1-292164-4
TE Connectivity / AMP BrandCT P/HDR BOX H ASSY 14P T/P NA
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
DESCRIPTION
CT P/HDR BOX H ASSY 14P T/P NA
Search Keywords: 12921644
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-292164-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
15
Package Type:
Tube
Connector & Contact Terminates To:
Printed Circuit Board
Packaging Quantity:
15
Round Termination Post & Tail Diameter:
.024 in, .6 mm
Sealable:
No
Assembly Process Feature:
Pick and Place Cover
PCB Mount Alignment:
Without
Contact Mating Area Length:
.165 in, 4.2 mm
Mating Pin Diameter:
.024 in, .6 mm
Contact Type:
Pin
Centerline (Pitch):
.079 in, 2 mm
PCB Mount Retention:
With
PCB Thickness (Recommended):
.031 – .063 in, .8 mm
Number of Positions:
14
Panel Mount Feature:
With
Contact Base Material:
Brass
Contact Current Rating (Max):
4 A
PCB Mount Orientation:
Right Angle
Mating Alignment:
With
PCB Contact Termination Area Plating Material:
Tin
Connector Mounting Type:
Board Mount
PCB Connector Assembly Type:
PCB Mount Header
Connector Width:
.228 in, 5.8 mm
Contact Shape & Form:
Round
Mating Alignment Type:
Polarization
Contact Mating Area Plating Material:
Tin
Termination Method to Printed Circuit Board:
Through Hole - Solder
Number of Rows:
1
Contact Layout:
Inline
Termination Post & Tail Length:
.126 in, 3.2 mm
Connector Height:
.346 in, 8.8 mm
Connector System:
Wire-to-Board
Mating Retention:
Without
Contact Mating Area Plating Material Finish:
Matte
Housing Material:
Nylon 66
PCB Mount Retention Type:
Kinked Legs
UL Flammability Rating:
UL 94V-0
PCB Contact Termination Area Plating Material Thickness:
39.37 – 78.73 µin, 1 – 2 µm
Contact Mating Area Plating Material Thickness:
39.37 – 78.73 µin, 1 – 2 µm
Agency/Standard:
CSA , UL
Primary Product Color:
Natural
Header Type:
Partially Shrouded
Operating Temperature Range:
-40 – 105 °C, -40 – 105 °F
Operating Voltage:
125 VAC, 125 VDC
Approved Standards:
CSA LR7189 , UL E28476
Circuit Application:
Power & Signal
Packaging Type:
Box , Tube
Connector Length:
1.173 in, 29.8 mm
IN STOCK: 0
MOQ for out of Stock Qty: 563
Factory Lead-Time 9 Weeks
Qty
Unit Price
563
$1.641
1,125
$1.011
1,688
$0.800
2,250
+
$0.784
English
Chinese
Spanish
