help desk software
1-2842530-6 by te connectivity / amp brand
Image is representational - see mfr. specs

1-2842530-6

TE Connectivity / AMP Brand

16-position push-in PCB terminal block header with horizontal (90°) orientation and 2.50 mm pitch. ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

1-2842530-6 is a 16-position push-in PCB terminal block header designed for time-saving wire connections in electronic assemblies. This connector features a horizontal (90°) orientation with a 2.50 mm pitch and is available in green color. The terminal block is wave solder capable up to 265°C and meets low halogen requirements with Br, Cl, F content below 900 ppm per homogeneous material, being BFR/CFR/PVC free. It is compliant with EU RoHS Directive 2011/65/EU and does not contain REACH SVHC substances. This push-in PCB terminal block is ideal for industrial control, automation, and general PCB interconnection applications where reliable and efficient wire termination is required.

Search Keywords: 128425306

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-2842530-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
240
Package Type:
Box

IN STOCK: 960

Can Ship immediately

MOQ for In Stock Qty: 480

MOQ for out of Stock Qty: 480

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
480
$4.15
720
$3.28
960 +
$3.21

Tools/3D Models

Product Guides