1274954-3 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1274954-3

JACK,PCB,COMMERCIAL BNC ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

1274954-3 is a BNC connector plug designed for RF coaxial cable termination with hex crimp termination type. The connector features a nickel-plated body with polyethylene dielectric, conforming to commercial style specifications. It is compatible with RG/U cables (specifically RG 3D-2V per JIS standard) and offers a body length dimension of 33.53 mm (1.320 inches). The connector utilizes interchangeable dies for PRO-CRIMPER hand tools (part 58436-1) and is fully intermateable with comparable BNC UG/U connectors. This connector is ideal for RF applications requiring quick bayonet lock coupling, low VSWR performance, and field serviceability in telecommunications and instrumentation systems.

Search Keywords: 12749543

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1274954-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
BNC3746
Impedance:
75 Ohm
Operating Frequency:
2 GHz
Gender:
F3733
Mounting:
Through Hole3738
Body Orientation:
Straight3728
Terminate To:
PCB3744
Termination Method:
Press Fit3745
Operating Temperature:
-65 to 125 °C
Dimension:
17.399 x 35.56 x 14.533741mm
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 1274954-3 discontinued?

Yes, 1274954-3 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2022). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 1274954-3 RoHS compliant?

Yes, 1274954-3 is RoHS compliant.

What is the lead time for 1274954-3?

The standard lead time for 1274954-3 is approximately 23 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 270

Can Ship immediately

Minimum Order Quantity: 25

Price (USD)

Qty
Unit Price
25
$2.87
150
$2.81
250
$2.76
500
$2.71
540 +
$2.65

Tools/3D Models

Product Guides